- RS stock no.:
- 209-1371
- Mfr. Part No.:
- DOMC45C25300CS
- Manufacturer:
- Schneider Electric
Discontinued product
- RS stock no.:
- 209-1371
- Mfr. Part No.:
- DOMC45C25300CS
- Manufacturer:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric DPN Vigi residual current breaker with overcurrent protection used 25 A of current and has Type AC tripping characteristics. It has 1P+N pole which has left neutral position.
Ambient air temperature for operation -25 to 60 °C
Degree of pollution 2
Degree of pollution 2
Specification
Attribute | Value |
---|---|
Current Rating | 25A |
Number of Poles | 1P+N |
Tripping Characteristics | Type AC |
Range | Domae |
Series | DPN Vigi |
Rated AC Voltage | 230V |
- RS stock no.:
- 209-1371
- Mfr. Part No.:
- DOMC45C25300CS
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- FR