- RS stock no.:
- 179-9786
- Mfr. Part No.:
- EZD630M4500ELK
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch when stock is available
Added
Price (Excl VAT) Each
R 20 582,29
(exc. VAT)
R 23 669,63
(inc. VAT)
Units | Per unit |
1 + | R 20 582,29 |
- RS stock no.:
- 179-9786
- Mfr. Part No.:
- EZD630M4500ELK
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
EZD630M Vigi TM500D circuit breaker - 4P/3d - Vigi
Specification
Attribute | Value |
---|---|
Current Rating | 500A |
Number of Poles | 4 |
Tripping Characteristics | Type D |
Range | EZD |
Circuit Breaker Type | RCBO |
Series | Vigi EZD630M |
Rated AC Voltage | 440V |
Overall Length | 185mm |
Overall Width | 355mm |
Overall Dimensions | 185 x 355 x 110mm |
Reset Actuator Type | Toggle Switch |
Terminal Contact Type | Screw |
Overall Depth | 110mm |
Breaking Capacity at Maximum Voltage Rating | 50 (380 / 415 V) kA, 50 (440 V) kA, 70 (220 / 230 V) kA |
Tripping Mechanism | Thermal-Magnetic |
Break Time | Instantaneous |