- RS stock no.:
- 763-4802
- Mfr. Part No.:
- EZACT30AAAJ
- Manufacturer:
- Panasonic
Discontinued product
- RS stock no.:
- 763-4802
- Mfr. Part No.:
- EZACT30AAAJ
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
EZA series SMT 0805 RC filters
Panasonic EZACT network and array capacitors are compact and take up less room than discrete chip capacitors and discrete resistors.
Small size saves PWB space
Signal noise reduction
Reflow soldering recommended
Signal noise reduction
Reflow soldering recommended
Applications
Suitable applications for these network capacitors include digital equipment such as HDD, word processors, PCs, printers, audiovisual equipment, electronic musical instruments. Other recommended applications include communication equipment, mobile phones, DECT and GSM
RC Filter Network
Specification
Attribute | Value |
---|---|
Series | EZA |
Capacitance | 10pF |
Voltage | 12V dc |
Resistance | 100Ω |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Capacitance Tolerance | -20 → +30% |
Resistance Tolerance | ±5% |
Dimensions | 2 x 1.25 x 0.55mm |
Depth | 1.25mm |
Height | 0.55mm |
Length | 2mm |