DesignSpark ABS Case for use with Raspberry Pi 2B, Raspberry Pi 3B, Raspberry Pi 3B+ in White
- RS stock no.:
- 167-7052
- Mfr. Part No.:
- ASM-1900036-12_Bulk
- Manufacturer:
- DesignSpark
View all Raspberry Pi Cases
On back order for despatch 2023/06/28
Price (Excl VAT) Each (In a Box of 96)
R 98.174
(exc. VAT)
R 112.90
(inc. VAT)
units | Per unit | Per Box* |
96 + | R 98.174 | R 9,424.704 |
*price indicative |
- RS stock no.:
- 167-7052
- Mfr. Part No.:
- ASM-1900036-12_Bulk
- Manufacturer:
- DesignSpark
- COO (Country of Origin):
- GB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Raspberry Pi 3 Model B+ Cases — 3 part assembly
This range of protective cases for the Raspberry Pi 3 B+ are available in four colour options: black, clear, white and red.
Features & Benefits of our Pi Cases
Made of ABS plastic
Ventilation
Rubber feet
Cut-outs for all connections
3 parts that easily clip together
Space for expansion boards
Slots under the top case that allow external ribbon-cable access to GPIO and camera/display headers
Specification
Attribute | Value |
For Use With | Raspberry Pi 2B, Raspberry Pi 3B, Raspberry Pi 3B+ |
Colour | White |
External Dimensions | 93.7 x 62.6 x 31.5mm |
Body Material | ABS |