- RS stock no.:
- 889-5610
- Mfr. Part No.:
- MRF24J40MD-I/RM
- Manufacturer:
- Microchip
Discontinued product
- RS stock no.:
- 889-5610
- Mfr. Part No.:
- MRF24J40MD-I/RM
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MRF24J40MD/ME, 2.4GHz RF Transceiver Module
The MRF24J40MD/ME is a 2.4 GHz IEEE Std. 802.15.4™ compliant, surface mount module with integrated crystal, internal voltage regulator, matching circuitry, Power Amplifier (PA), Low Noise Amplifier (LNA) and a PCB Trace Antenna (MRF24J40MD) or 50Ω external antenna connector (MRF24J40ME). The MRF24J40MD/ME module is compatible with Microchips MiWi™ Development Environment software stacks.
The MiWi™ Development Environment software stack including the source code is available as a free download from the Microchip web site: http://www.microchip.com/wireless.
The MiWi™ Development Environment software stack including the source code is available as a free download from the Microchip web site: http://www.microchip.com/wireless.
Features
IEEE Std. 802.15.4™ compliant RF transceiver
Supports ZigBee®, MiWi™ Development Environment proprietary wireless networking protocols
4-Wire serial peripheral interface (SPI) with interrupt
Small size: 22.9mm x 33.0mm (0.9" x 1.3"), surface mountable
Pin compatible with MRF24J40MB and MRF24J40MC
Integrated crystal, internal voltage regulator, matching circuitry, power amplifier and low noise amplifier
PCB antenna (MRF24J40MD) or external antenna connector (MRF24J40ME): Ultra miniature coaxial (U.FL), 50Ω
Easy integration into final product minimizing development time
Compatible with Microchip microcontroller families (PIC16, PIC18, PIC24, dsPIC33 and PIC32)
Range up to 1200m (4000ft)
Supports ZigBee®, MiWi™ Development Environment proprietary wireless networking protocols
4-Wire serial peripheral interface (SPI) with interrupt
Small size: 22.9mm x 33.0mm (0.9" x 1.3"), surface mountable
Pin compatible with MRF24J40MB and MRF24J40MC
Integrated crystal, internal voltage regulator, matching circuitry, power amplifier and low noise amplifier
PCB antenna (MRF24J40MD) or external antenna connector (MRF24J40ME): Ultra miniature coaxial (U.FL), 50Ω
Easy integration into final product minimizing development time
Compatible with Microchip microcontroller families (PIC16, PIC18, PIC24, dsPIC33 and PIC32)
Range up to 1200m (4000ft)
WPAN (IEEE 802.15.4) - Microchip
Specification
Attribute | Value |
---|---|
RF Technology | ZigBee |
Kit Classification | Module |
For Use With | MiWi, ZigBee |
Frequency | 2.4GHz |