- RS stock no.:
- 786-8850
- Mfr. Part No.:
- NCP1234AD100R2G
- Manufacturer:
- ON Semiconductor
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 786-8850
- Mfr. Part No.:
- NCP1234AD100R2G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.
Specification
Attribute | Value |
---|---|
Maximum Switching Frequency | 108 kHz |
Output Voltage | 20 V |
Output Current | ±500 mA |
Control Method | Current |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Fall Time | 70ns |
Package Type | SOIC |
Rise Time | 70ns |
Topology | Flyback |
Pin Count | 7 |
Dimensions | 5 x 4 x 1.5mm |
Maximum Duty Cycle | 85% |
Length | 5mm |
PWM Controller Type | Current Mode |
Width | 4mm |
Height | 1.5mm |
Minimum Operating Supply Voltage | -0.3 V |
Maximum Operating Supply Voltage | 28 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +150 °C |
- RS stock no.:
- 786-8850
- Mfr. Part No.:
- NCP1234AD100R2G
- Manufacturer:
- ON Semiconductor