- RS stock no.:
- 661-5320
- Mfr. Part No.:
- UC3842D8
- Manufacturer:
- Texas Instruments
Usually in stock
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Pack of 5)
R 22,014
(exc. VAT)
R 25,316
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 120 | R 22,014 | R 110,07 |
125 - 495 | R 21,574 | R 107,87 |
500 - 1245 | R 20,926 | R 104,63 |
1250 - 2495 | R 20,088 | R 100,44 |
2500 + | R 19,284 | R 96,42 |
*price indicative |
- RS stock no.:
- 661-5320
- Mfr. Part No.:
- UC3842D8
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
PWM Controllers 500kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Specification
Attribute | Value |
---|---|
Maximum Switching Frequency | 500 kHz |
Output Current | 1 A |
Number of Outputs | 1 |
Control Method | Current |
Mounting Type | Surface Mount |
Fall Time | 50ns |
Package Type | SOIC |
Rise Time | 50ns |
Pin Count | 8 |
Topology | Boost, Buck, Flyback, Forward |
Maximum Duty Cycle | 100% |
Dimensions | 4.9 x 3.91 x 1.58mm |
PWM Controller Type | Current Mode |
Length | 4.9mm |
Width | 3.91mm |
Height | 1.58mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
- RS stock no.:
- 661-5320
- Mfr. Part No.:
- UC3842D8
- Manufacturer:
- Texas Instruments