- RS stock no.:
- 162-5092
- Mfr. Part No.:
- LM5026MT/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS stock no.:
- 162-5092
- Mfr. Part No.:
- LM5026MT/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
PWM Controllers 1MHz, LM50xx Series, Texas Instruments
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Specification
Attribute | Value |
---|---|
Maximum Switching Frequency | 590 kHz |
Output Current | 3 A |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Dimensions | 5 x 4.4 x 0.9mm |
Length | 5mm |
Width | 4.4mm |
Height | 0.9mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
- RS stock no.:
- 162-5092
- Mfr. Part No.:
- LM5026MT/NOPB
- Manufacturer:
- Texas Instruments