- RS stock no.:
- 121-9841
- Mfr. Part No.:
- NCP1395BDR2G
- Manufacturer:
- onsemi
Discontinued product
- RS stock no.:
- 121-9841
- Mfr. Part No.:
- NCP1395BDR2G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.
Specification
Attribute | Value |
---|---|
Maximum Switching Frequency | 1.11 MHz |
Output Voltage | -0.3 to 10 V |
Control Method | Voltage |
Number of Outputs | 1 |
Fall Time | 20ns |
Mounting Type | Surface Mount |
Package Type | SOIC |
Rise Time | 20ns |
Pin Count | 16 |
Topology | Resonant |
Dimensions | 10 x 4 x 1.5mm |
Maximum Duty Cycle | 52% |
Length | 10mm |
PWM Controller Type | Voltage Mode |
Width | 4mm |
Height | 1.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Supply Voltage | 20 V |
Maximum Operating Temperature | +125 °C |
- RS stock no.:
- 121-9841
- Mfr. Part No.:
- NCP1395BDR2G
- Manufacturer:
- onsemi