- RS stock no.:
- 527-322
- Mfr. Part No.:
- UCC2808D-1
- Manufacturer:
- Texas Instruments
Discontinued product
- RS stock no.:
- 527-322
- Mfr. Part No.:
- UCC2808D-1
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
PWM Controllers up to 200kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Specification
Attribute | Value |
---|---|
Maximum Switching Frequency | 1 MHz |
Output Current | 1 A |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.9 x 3.91 x 1.58mm |
Length | 4.9mm |
Width | 3.91mm |
Height | 1.58mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 7.6 V |
Maximum Operating Supply Voltage | 15 V |
Maximum Operating Temperature | +85 °C |
- RS stock no.:
- 527-322
- Mfr. Part No.:
- UCC2808D-1
- Manufacturer:
- Texas Instruments