- RS stock no.:
- 843-1954
- Mfr. Part No.:
- 18-961.5L
- Manufacturer:
- EAO
Discontinued product
- RS stock no.:
- 843-1954
- Mfr. Part No.:
- 18-961.5L
- Manufacturer:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Lenses, Sockets and Bezels for 15.8mm Round and Square Cut Out-Low Voltage Pushbutton Switches
A range of square and round 19mm coloured lenses, 19mm square and round bezels and PCB sockets for 15.8mm low voltage pushbutton switches
15.8mm & 19mm products
Specification
Attribute | Value |
---|---|
Accessory Type | Lens |
For Use With | 18 Series |
Lens Colour | Green |
Lens Shape | Round |
- RS stock no.:
- 843-1954
- Mfr. Part No.:
- 18-961.5L
- Manufacturer:
- EAO