- RS stock no.:
- 900-0551
- Mfr. Part No.:
- AIS18F05RW220-2M
- Manufacturer:
- Altech
Discontinued product
- RS stock no.:
- 900-0551
- Mfr. Part No.:
- AIS18F05RW220-2M
- Manufacturer:
- Altech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
M18 Proximity Sensor
A series of Altech M18 proximity sensors which support transient voltage protection. Available in either PNP or NPN, flush mount or non-flush mount and with either a cable or connector. This particular variety of sensors are sure to provide suitable need for your application. All models are highly reliable and excellent quality.
Altech Proximity Sensors
Specification
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Thread Size | M18 x 1 |
Body Style | Barrel |
Detection Range | 5 mm |
Terminal Type | Cable |
IP Rating | IP67 |
Supply Voltage | 90 → 250 V ac |
Length | 100mm |
Maximum AC Voltage | 250V |
Mounting Type | Flush |
Switching Current | 250 mA |
Shielding | Shielded |
Maximum Switching Frequency | 10Hz |
Housing Material | Brass |
Maximum Operating Temperature | +70°C |
Standards Met | IEC 529, NEMA 1, NEMA 12, NEMA 13, NEMA 3, NEMA 4, NEMA 6 |
Minimum Operating Temperature | -25°C |