- RS stock no.:
- 837-7702
- Mfr. Part No.:
- BC20-K40SR-VP4X2 W/M16X1.5
- Manufacturer:
- Turck
Discontinued product
- RS stock no.:
- 837-7702
- Mfr. Part No.:
- BC20-K40SR-VP4X2 W/M16X1.5
- Manufacturer:
- Turck
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
BC Series Smooth Plastic Barrel
Turck Banner BC series capacitive sensors with a smooth plastic cylindrical design. Sensors are available in M12, M18 or M30 with a connection cable or an M12x1 male connector.
Excellent reliability
Automatic wetting compensation
Excellent EMC properties
ESD immunity
Mounting flexibility
Automatic wetting compensation
Excellent EMC properties
ESD immunity
Mounting flexibility
Turck Banner
Specification
Attribute | Value |
---|---|
Body Style | Barrel |
Output Type | NO/NC |
Detection Range | 20 mm |
Terminal Type | M16 Gland |
Supply Voltage | 10 → 65 V dc |
IP Rating | IP67 |
Length | 90mm |
Width | 40mm |
Switching Frequency | 100 Hz |
Maximum DC Voltage | 65V |
Switching Current | <lteq/>200 mA |
Maximum Operating Temperature | +70°C |
Short Circuit Overload Protection | Yes |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | -25°C |