Telemecanique Sensors Ultrasonic Barrel-Style Proximity Sensor, M30 x 1.5, 50 → 1000 mm Detection, Analogue
- RS stock no.:
- 612-2134
- Mfr. Part No.:
- XX930A1A2M12
- Manufacturer:
- Telemecanique Sensors
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 612-2134
- Mfr. Part No.:
- XX930A1A2M12
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Cylindrical Ultrasonic 4-20mA - 1m Sn
Analogue 4-20mA output
M30 cylindrical body
Operating distance: adjustable using teach mode
Electrical connection: connector
LED indication
M30 cylindrical body
Operating distance: adjustable using teach mode
Electrical connection: connector
LED indication
OsiSense
Osisense ultrasonic sensors are ideal for use in many applications as detection of any material including metal, plastic, liquid and any colour is possible, the main types of applications are:
Food and Beverage processing.
- For liquid level detection without contact with the liquid
- Detection of powders
- Detection of glass bottles
Packaging.
- Detection of objects passing on a conveyor.
Automobile industry.
- Monitoring presence of car windscreens.
Specification
Attribute | Value |
---|---|
Sensor Technology | Ultrasonic |
Thread Size | M30 x 1.5 |
Body Style | Barrel |
Output Type | Analogue |
Detection Range | 50 → 1000 mm |
Terminal Type | 4-Pin M12 Connector |
Supply Voltage | 15 → 24 V dc |
IP Rating | IP65 |
Length | 85mm |
Maximum DC Voltage | 24V |
Switching Current | 20 mA |
Maximum Operating Temperature | +50°C |
Housing Material | Ultem |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | 0°C |
Short Circuit Overload Protection | Yes |
- RS stock no.:
- 612-2134
- Mfr. Part No.:
- XX930A1A2M12
- Manufacturer:
- Telemecanique Sensors