Telemecanique Sensors Inductive Barrel-Style Inductive Proximity Sensor, M30 x 1.5, 22 mm Detection, PNP Output
- RS stock no.:
- 254-6431
- Mfr. Part No.:
- XS630B4PBL2
- Manufacturer:
- Schneider Electric
Discontinued product
- RS stock no.:
- 254-6431
- Mfr. Part No.:
- XS630B4PBL2
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Proximity Sensors
The Schneider Electrics XS range is an offer of inductive proximity sensors for the detection, without physical contact, of metal objects. The advantages of inductive detection are numerous, no physical contact with the object to be detected. Thus avoiding wear and enabling detection of fragile or freshly painted objects. This product is a cylindrical, non flush mountable sensor.
High operating rates
Fast response
Excellent resistance to industrial environments
Fast response
Excellent resistance to industrial environments
Specification
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Thread Size | M30 x 1.5 |
Body Style | Barrel |
Output Type | PNP |
Detection Range | 22 mm |
Terminal Type | Cable |
- RS stock no.:
- 254-6431
- Mfr. Part No.:
- XS630B4PBL2
- Manufacturer:
- Schneider Electric