- RS stock no.:
- 918-1085
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 918-1085
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO TG301 Infrared Thermometer (non-contact)
RS PRO TG-301 is an easy-to-use ergonomically designed pistol grip IR thermometer (sometimes called laser thermometers or non-contact thermometers) for making surface temperature measurements. This thermometer lets you see the heat map on the display so you know exactly where to target the temperature measurement spot. This device easily finds unseen hot and cold spots for instant troubleshooting and has the best accuracy in class with its wide thermal range. This IR thermometer has been designed specifically for electrical, HVAC, mechanical and automotive applications.
Other features are the SD memory card interface and the micro USB connection allows for picture storage and download to a PC. The instrument does not rely on physical contact with the object which is having its temperature taken but measures the radiated infrared energy emanating from that object. This enables temperature measurements to be made of items such as rotating machinery, busbars carrying electric current, or inaccessible objects which would be difficult or hazardous to touch
RS PRO have a range of IR thermometers that are robust and versatile and will suit all your requirements. The whole range has been RS approved meaning they are cost effective and high quality you can rely on.
Other features are the SD memory card interface and the micro USB connection allows for picture storage and download to a PC. The instrument does not rely on physical contact with the object which is having its temperature taken but measures the radiated infrared energy emanating from that object. This enables temperature measurements to be made of items such as rotating machinery, busbars carrying electric current, or inaccessible objects which would be difficult or hazardous to touch
RS PRO have a range of IR thermometers that are robust and versatile and will suit all your requirements. The whole range has been RS approved meaning they are cost effective and high quality you can rely on.
Features and Benefits:
• One navigator key operation
• 16384 pixels (128 x 128 pixels) thermal image after interpolation
• Distance/Spot Ratio 30:1 with precise laser indication
• Compact UV refrigerants leak detector with 5 UV/Blue LEDs
• Bright flashlight with 5 white LEDs
• SD memory card interface and micro USB connection for picture storage and download to a PC
• Ergonomically designed pistol grips
• Adjustable emissivity from 0.10 to 1.00
• 160 x 128 pixels 1.77" TFT-LCM Display
• CMOS overlapped IR-REXTM Technology
• Powered by 3 standard AA size batteries
• Measuring range: -30°C to 650°C
• Accuracy: ±1.5°C or ±-1.5% of reading, ±2.0°C at -10°C to 0°C, ±3.0°C at -30°C to -10°C
• Display resolution: 0.1°C
• Operating temperature range and humidity: -10°C to 50°C, (0% to 90% RH non-condensing@30℃)
• Battery life: 12 hours
• Power: AA x 3 batteries
• Laser safety: EN 60825-1: 2014 Class II
• Supplied with soft carry holster, 2 GB SD memory card, 3 AA alkaline batteries and instruction manual
• 16384 pixels (128 x 128 pixels) thermal image after interpolation
• Distance/Spot Ratio 30:1 with precise laser indication
• Compact UV refrigerants leak detector with 5 UV/Blue LEDs
• Bright flashlight with 5 white LEDs
• SD memory card interface and micro USB connection for picture storage and download to a PC
• Ergonomically designed pistol grips
• Adjustable emissivity from 0.10 to 1.00
• 160 x 128 pixels 1.77" TFT-LCM Display
• CMOS overlapped IR-REXTM Technology
• Powered by 3 standard AA size batteries
• Measuring range: -30°C to 650°C
• Accuracy: ±1.5°C or ±-1.5% of reading, ±2.0°C at -10°C to 0°C, ±3.0°C at -30°C to -10°C
• Display resolution: 0.1°C
• Operating temperature range and humidity: -10°C to 50°C, (0% to 90% RH non-condensing@30℃)
• Battery life: 12 hours
• Power: AA x 3 batteries
• Laser safety: EN 60825-1: 2014 Class II
• Supplied with soft carry holster, 2 GB SD memory card, 3 AA alkaline batteries and instruction manual
Typical Applications
These types of thermometers read thermal radiation emitted from any given object where a probe is not appropriate. They can be found in:
• Food preparation
• Safety and Fire inspections
• Plastic moulding
• Asphalt, Marine and Screen Printing
• Measure ink and dryer temperature
• Diesel and Fleet maintenance
• Food preparation
• Safety and Fire inspections
• Plastic moulding
• Asphalt, Marine and Screen Printing
• Measure ink and dryer temperature
• Diesel and Fleet maintenance
FAQs
Are calibrated versions available?
Yes, calibration is available for some markets, please click on the link for more information.
Are infrared thermometers dangerous?
IR thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.
Are calibrated versions available?
Yes, calibration is available for some markets, please click on the link for more information.
Are infrared thermometers dangerous?
IR thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.
Specification
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +650°C |
Temperature Scale | Centigrade, Fahrenheit |
Absolute Minimum Temperature Measurement | -30°C |
Distance to Spot Ratio | 30:1 |
Best Accuracy | ±3 °C |
Resolution | 0.1 °C |
Response Time | <300 ms |
Length | 185mm |
Width | 51mm |
Height | 100mm |
Weight | 300g |