- RS stock no.:
- 903-9319
- Mfr. Part No.:
- 14-031.006
- Manufacturer:
- EAO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 903-9319
- Mfr. Part No.:
- 14-031.006
- Manufacturer:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
14 Series Indicators Actuators, 22.5 and 30.5mm Panel Mount
The 14 series comes as individual units allowing the operator to mix and match the components they wish to use. These units consist of an actuator and fixing nut. A lens cap and single-LED are required by purchasing separately as per the requirements of the application they are to be used in.
For a typical lens cap, see MPN 704.600.3, stock number 690-6875
For a typical LED see MPN 10-2112.1069, stock number 903-9325
Potential Applications
Panel Building
Transportation
Machinery
Special vehicles
Lifting and moving
For a typical lens cap, see MPN 704.600.3, stock number 690-6875
For a typical LED see MPN 10-2112.1069, stock number 903-9325
Potential Applications
Panel Building
Transportation
Machinery
Special vehicles
Lifting and moving
16mm - 30mm Mounting
Specification
Attribute | Value |
---|---|
Lampholder Type | Panel Mount |
Lamp Base | T5.5 |
Diameter | 30mm |
Length | 43.5mm |
Panel Hole Diameter | 22.5mm |
Mounting Type | Panel Mount |
Series | 14 Series |
- RS stock no.:
- 903-9319
- Mfr. Part No.:
- 14-031.006
- Manufacturer:
- EAO