- RS stock no.:
- 793-2715
- Mfr. Part No.:
- 1-70-324
- Manufacturer:
- DeWALT
On back order for despatch 2024/06/04
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 8 059,67
(exc. VAT)
R 9 268,62
(inc. VAT)
Units | Per unit |
1 + | R 8 059,67 |
- RS stock no.:
- 793-2715
- Mfr. Part No.:
- 1-70-324
- Manufacturer:
- DeWALT
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- CN
Product Details
Dewalt TOUGHSYSTEM Carrier
DeWALT ToughSystem® DS carrier allows you to transport your ToughSystem® cases with ease and features heavy-duty rubber wheels to handle rough terrain.
Features and Benefits
Metal carrier with adjustable foldable brackets allows tailored configuration
Central locking mechanism secures the boxes to the frame
Portable and durable
Central locking mechanism secures the boxes to the frame
Portable and durable
Specification Information
Height: 939 mm
Width: 228 mm
Weight: 15.4 kg
Width: 228 mm
Weight: 15.4 kg
Application Information
Dewalt DS carrier is the ideal choice for transporting DS series cases around the worksite and is a primary element to the ToughSystem®
Specification
Attribute | Value |
---|---|
Type | Trolley |
For Use With | TOUGHSYSTEM DS150, TOUGHSYSTEM DS300, TOUGHSYSTEM DS400 |
Material | Metal, Plastic |