- RS stock no.:
- 786-3182
- Mfr. Part No.:
- ECO 200
- Manufacturer:
- EnOcean
Discontinued product
- RS stock no.:
- 786-3182
- Mfr. Part No.:
- ECO 200
- Manufacturer:
- EnOcean
Technical data sheets
Legislation and Compliance
Product Details
Linear motion energy harvester ECO 200
ECO 200 is an energy harvesting device. Each activation of the spring lever generates sufficient power to transmit 3 sub-telegrams from a PTM 330 wireless module. Applications include wirelsss switches and sensors in buildings, industrial automation, and the Internet of Things (IoT).
Designed for use with PTM 330 wireless transmitter (RS 786-3195)
Actuating force / travel: 2.7 to 3.9 N / 1.2 mm
Switching cycles (up or down) typically >300000 at 25°C
Operating temperature: -25°C to +65°C
Energy output: 120 to 210 μJ @ 2 V
Dimensions: 29.3 x 19.5 x 7 mm
Actuating force / travel: 2.7 to 3.9 N / 1.2 mm
Switching cycles (up or down) typically >300000 at 25°C
Operating temperature: -25°C to +65°C
Energy output: 120 to 210 μJ @ 2 V
Dimensions: 29.3 x 19.5 x 7 mm
Specification
Attribute | Value |
---|---|
Module Type | Energy Module |
Dimensions | 29.3 x 19.5 x 7mm |
Height | 7mm |
Length | 29.3mm |
Maximum Operating Temperature | +65 °C |
Minimum Operating Temperature | -25 °C |
Width | 19.5mm |
- RS stock no.:
- 786-3182
- Mfr. Part No.:
- ECO 200
- Manufacturer:
- EnOcean