- RS stock no.:
- 751-2131
- Mfr. Part No.:
- VJ0402Y391KCAAJ
- Manufacturer:
- Vishay
375 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Pack of 25)
R 2,68
(exc. VAT)
R 3,08
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 225 | R 2,68 | R 67,00 |
250 - 1225 | R 2,613 | R 65,325 |
1250 - 1850 | R 2,534 | R 63,35 |
1875 - 3725 | R 2,433 | R 60,825 |
3750 + | R 2,336 | R 58,40 |
*price indicative |
- RS stock no.:
- 751-2131
- Mfr. Part No.:
- VJ0402Y391KCAAJ
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Vishay 0402
Specification
Attribute | Value |
---|---|
Capacitance | 390pF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 1 x 0.5 x 0.6mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.6mm |
Series | VJ |
Maximum Operating Temperature | +105°C |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |