- RS stock no.:
- 751-2033
- Mfr. Part No.:
- VJ0402A1R8CCAAJ
- Manufacturer:
- Vishay
Temporarily out of stock - back order for despatch when stock is available
Added
Price (Excl VAT) Each (In a Pack of 10)
R 2,713
(exc. VAT)
R 3,12
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | R 2,713 | R 27,13 |
100 - 490 | R 2,645 | R 26,45 |
500 - 990 | R 2,566 | R 25,66 |
1000 - 1990 | R 2,463 | R 24,63 |
2000 + | R 2,364 | R 23,64 |
*price indicative |
- RS stock no.:
- 751-2033
- Mfr. Part No.:
- VJ0402A1R8CCAAJ
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Vishay 0402
Specification
Attribute | Value |
---|---|
Capacitance | 1.8pF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±0.25pF |
Dimensions | 1 x 0.5 x 0.6mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.6mm |
Series | VJ |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Terminal Type | Surface Mount |