- RS stock no.:
- 704-3281
- Mfr. Part No.:
- GSM20-PSU
- Manufacturer:
- RF Solutions
Discontinued product
- RS stock no.:
- 704-3281
- Mfr. Part No.:
- GSM20-PSU
- Manufacturer:
- RF Solutions
Technical data sheets
Legislation and Compliance
Product Details
GSM/GPRS Modem
Accessories for the miniature "Plug And Play" dual band GSM modem. It can be connected directly to the serial port of a desktop or notebook computer through the RS-232 interface. The accessories include an antennae, interface cables, mounting bracket and power supply
Dual band 900/1800MHz GSM transmission
Full voice call, SMS support
Integral SIM card holder
AT command set (GSM 07.05 and 07.07)
GPRS Class B Class 2 (28.8kbps download/14.4kbps upload)
Full voice call, SMS support
Integral SIM card holder
AT command set (GSM 07.05 and 07.07)
GPRS Class B Class 2 (28.8kbps download/14.4kbps upload)
GSM/GPRS (Mobile Communications) - Enclosed
Specification
Attribute | Value |
---|---|
Input Voltage | 250V ac |
Output Voltage | 12V |
Power Rating | 12W |
Number of Outputs | 1 |
Length | 88mm |
Width | 60mm |
Depth | 26mm |
Mounting Type | Stand Alone |
Minimum Temperature | -20°C |
Weight | 100g |
Maximum Temperature | +55°C |
Input Frequency Range | 50/60Hz |
Power Signal Conversion Type | AC-DC |