- RS stock no.:
- 548-0057
- Mfr. Part No.:
- TPSD227K010R0100
- Manufacturer:
- AVX
Discontinued product
- RS stock no.:
- 548-0057
- Mfr. Part No.:
- TPSD227K010R0100
- Manufacturer:
- AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX TPS (D) Series of Tantalum Capacitors
The TPS series from AVX offers a wide range of low ESR solid electrolyte capacitors. These robust capacitors have a CV range 0.15-1500μF / 2.5-50V and are available in 14 different case sizes. AVXs TPS Mn02 capacitors are an excellent choice for power supply applications as well as medium power DC/DC converters.
Features & Benefits
Low ESR series of solid electrolyte capacitors
CV range 0.15-1500μF / 2.5-50V
Available in 14 different case sizes
CV range 0.15-1500μF / 2.5-50V
Available in 14 different case sizes
Applications
Power supply applications
Medium power DC/DC converters
Medium power DC/DC converters
Axial 125°C (Tantalum)
Specification
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 220µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-31 |
Equivalent Series Resistance | 100mΩ |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 2.9mm |
Dimensions | 7.3 x 4.3 x 2.9mm |
Series | TPS |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Tolerance Plus | +10% |
Terminal Type | Surface Mount |
Tolerance Minus | -10% |
Dissipation Factor | 8% |
Leakage Current | 22 μA |
Minimum Operating Temperature | -55°C |
- RS stock no.:
- 548-0057
- Mfr. Part No.:
- TPSD227K010R0100
- Manufacturer:
- AVX