- RS stock no.:
- 548-0041
- Mfr. Part No.:
- TPSD107K010R0050
- Manufacturer:
- KYOCERA AVX
Temporarily out of stock - back order for despatch when stock is available
Added
Price (Excl VAT) Each (In a Pack of 5)
R 14,43
(exc. VAT)
R 16,59
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | R 14,43 | R 72,15 |
50 - 95 | R 14,14 | R 70,70 |
100 - 495 | R 13,716 | R 68,58 |
500 - 995 | R 13,168 | R 65,84 |
1000 + | R 12,64 | R 63,20 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 548-0041
- Mfr. Part No.:
- TPSD107K010R0050
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TPS Series 10 to 16Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor is available with 14 different case size options.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
High ripple current capability
Low power and heat dissipation
Specification
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 100µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-31 |
Equivalent Series Resistance | 50mΩ |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 2.9mm |
Dimensions | 7.3 x 4.3 x 2.9mm |
Series | TPS |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Dissipation Factor | 6% |
Minimum Operating Temperature | -55°C |
Leakage Current | 10 μA |
Terminal Type | Surface Mount |
Tolerance Plus | +10% |
Tolerance Minus | -10% |
- RS stock no.:
- 548-0041
- Mfr. Part No.:
- TPSD107K010R0050
- Manufacturer:
- KYOCERA AVX