- RS stock no.:
- 514-4751
- Mfr. Part No.:
- BL-819
- Manufacturer:
- Brainboxes
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 514-4751
- Mfr. Part No.:
- BL-819
- Manufacturer:
- Brainboxes
Technical data sheets
Legislation and Compliance
Not Applicable
Product Details
Brainboxes Bluetooth Adapter
The Brainboxes RS232 Bluetooth adaptor BL-819 is a high tech device with a male connector. This is used for communication of RS232 port with another Bluetooth device without the need for any additional software. It is ideal for Bluetooth enabling dumb RS232 devices such as data loggers and more. Based on fully tested Bluetooth silicon, this device facilitates communication at full Bluetooth data rates. The Bluetooth adapter is highly versatile and works with any device. Besides, it does not have a visible antenna.
Bluetooth Connectivity:
Bluetooth is a short-range wireless technology that connects PCs, mobile phones and other devices so that data can be shared between them. All data transferred via Bluetooth is secured using 128bit key encryption, guaranteeing confidentiality. Roaming Network Access. Wandering around the office with your laptop is no longer a problem, take it into meetings safe in the knowledge that you can access any files that you need on the network and receive or send emails without a second thought. Pick up and send e-mails, access the web and print documents when out on the road. Next time you are visiting a client and realise you have forgotten to print out a quote, no need to worry, simply send the file to their Bluetooth enabled printer and seconds later they have their document.
Wireless Data Synchronisation:
Connects to desktop, laptop, Pocket PC and mobile phone wirelessly to synchronise e-mail, calendar, address list etc. Type and send SMS messages directly from the laptop. All the models are Bluetooth 1.1 with integral antennae.
Bluetooth Connectivity:
Bluetooth is a short-range wireless technology that connects PCs, mobile phones and other devices so that data can be shared between them. All data transferred via Bluetooth is secured using 128bit key encryption, guaranteeing confidentiality. Roaming Network Access. Wandering around the office with your laptop is no longer a problem, take it into meetings safe in the knowledge that you can access any files that you need on the network and receive or send emails without a second thought. Pick up and send e-mails, access the web and print documents when out on the road. Next time you are visiting a client and realise you have forgotten to print out a quote, no need to worry, simply send the file to their Bluetooth enabled printer and seconds later they have their document.
Wireless Data Synchronisation:
Connects to desktop, laptop, Pocket PC and mobile phone wirelessly to synchronise e-mail, calendar, address list etc. Type and send SMS messages directly from the laptop. All the models are Bluetooth 1.1 with integral antennae.
Features and Benefits
Class :Class 2 Bluetooth device
Suitable for any device with serial port
Handshaking flow control
Range - office: field: 30m office: 10m
Subject to local environment conditions
Power on pin 9
Integral antenna
Upgradeable on-board flash memory for latest Bluetooth Features
4 ways to configure
Up to 1.0 Megabaud RS232
Class of device: 2
Radio frequency 2.45GHz
Transfer rate is 723KB/second
Encryption: none, point to point, or point to point and broadcast
Baud rate: 921,600KB/second
Suitable for any device with serial port
Handshaking flow control
Range - office: field: 30m office: 10m
Subject to local environment conditions
Power on pin 9
Integral antenna
Upgradeable on-board flash memory for latest Bluetooth Features
4 ways to configure
Up to 1.0 Megabaud RS232
Class of device: 2
Radio frequency 2.45GHz
Transfer rate is 723KB/second
Encryption: none, point to point, or point to point and broadcast
Baud rate: 921,600KB/second
Applications
Wireless printing
Communication with cell phones and PDAs
File transfers
Network sharing
Communication with cell phones and PDAs
File transfers
Network sharing
Certifications
WEEE
MC: CEFCC compliant
FCC compliant
Bluetooth qualified
TAA
MC: CEFCC compliant
FCC compliant
Bluetooth qualified
TAA
Specification
Attribute | Value |
---|---|
Class | Class 2 |
Interface | RS232 |
Type | Bluetooth |
- RS stock no.:
- 514-4751
- Mfr. Part No.:
- BL-819
- Manufacturer:
- Brainboxes