- RS stock no.:
- 512-544
- Manufacturer:
- RS PRO
161 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 539,91
(exc. VAT)
R 620,90
(inc. VAT)
Units | Per unit |
1 - 5 | R 539,91 |
6 - 11 | R 526,41 |
12 + | R 510,62 |
- RS stock no.:
- 512-544
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- DE
Product Details
RS PRO Hydraulic Spin-On Filter Can, 10 μm, 3/4 in, 65 L/min. Max. Flow Rate
Need to protect a pump, valve or circuit from contamination in a hydraulic system? This spin-on filter can from RS PRO can be mounted inline using the threaded mounting holes on top of the head, to keep the system clean and avoid excessive wear.
The filter is fitted with a multi-function valve that has three functions. The first is a forward bypass valve that allows unfiltered oil to bypass the contaminated element once the opening pressure has been reached. Second is a reverse flow valve that allows reverse flow through the filter head without back-flushing the element. Lastly, a non-return valve prevents the delivery line from draining during element change.
The filter head is constructed from spheroidal graphite cast iron while the filter bowl is made from cold-drawn steel, making it a tough component that assures you a long service life in a range of industrial environments. Low-pressure filter cans of this kind are typically used in agricultural applications and mining equipment.
The filter is fitted with a multi-function valve that has three functions. The first is a forward bypass valve that allows unfiltered oil to bypass the contaminated element once the opening pressure has been reached. Second is a reverse flow valve that allows reverse flow through the filter head without back-flushing the element. Lastly, a non-return valve prevents the delivery line from draining during element change.
The filter head is constructed from spheroidal graphite cast iron while the filter bowl is made from cold-drawn steel, making it a tough component that assures you a long service life in a range of industrial environments. Low-pressure filter cans of this kind are typically used in agricultural applications and mining equipment.
Features and Benefits
G 3/4 connection thread
Filtration size of 10 μm
Maximum flow rate of 65 L/min
Maximum operating pressure of 12 bar
Operating temperature of -32°C to +100°C
Nitrile rubber seal
Thread size of 3/4 in
G thread standard
Filtration size of 10 μm
Maximum flow rate of 65 L/min
Maximum operating pressure of 12 bar
Operating temperature of -32°C to +100°C
Nitrile rubber seal
Thread size of 3/4 in
G thread standard
Specification
Attribute | Value |
---|---|
Filtration Size | 10µm |
Connection Thread | G 3/4 |
Maximum Operating Pressure | 12 bar |
Maximum Flow Rate | 65L/min |
Thread Standard | G |
Thread Size | 3/4in |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -32°C |