Bosch 1600A016GB 4Ah 18V Power Tool Battery, For Use With 18 V Range Angle Grinder, 18 V Range Circular Saw, 18 V Range
- RS stock no.:
- 177-9574
- Mfr. Part No.:
- 1600A016GB
- Manufacturer:
- Bosch
On back order for despatch 2024/07/10
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 3 335,52
(exc. VAT)
R 3 835,85
(inc. VAT)
Units | Per unit |
1 + | R 3 335,52 |
- RS stock no.:
- 177-9574
- Mfr. Part No.:
- 1600A016GB
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- HU
Product Details
Bosch Power Tool Battery, 515g Weight, With Battery Level Indicator - ProCORE Series - 1600A016GB
Drive your cordless tools for longer with this power tool battery from Bosch. It has a 4Ah capacity, giving you plenty of juice to fly through long construction jobs without the clutter of cabled supplies. Thanks to the unit's plug-in connector, it slots onto equipment in a flash for speedy swapping. Compatibility with many Bosch 18V tools makes the block a versatile power supply. A handy charge level display shows what's left in the tank, so it's clear to see when your battery needs recharging.
Features & Benefits
• Built-in cooling pack cuts the risk of damage over extended work periods
• Compact dimensions of 80 (L) x 150 (W) x 90mm (H) make it portable for use in the field
• Lithium-ion cell construction, minimising wear from recharge cycles for a long service life
• Durable plastic housing provides effective impact resistance
• Compact dimensions of 80 (L) x 150 (W) x 90mm (H) make it portable for use in the field
• Lithium-ion cell construction, minimising wear from recharge cycles for a long service life
• Durable plastic housing provides effective impact resistance
Applications
• Woodworking
• DIY projects
• Gardening
• Lighting equipment
• DIY projects
• Gardening
• Lighting equipment
How long does this power tool battery take to fully recharge?
To keep your work flowing, this battery pack completes a full recharge cycle in as little as 35 minutes. It can take up to an hour and a half, depending on your charger unit (113-8664).
Specification
Attribute | Value |
---|---|
Series | ProCore |
Battery Type | Li-Ion |
Voltage Rating | 18V |
Battery Capacity | 4Ah |
For Use With | 18 V Range Angle Grinder, 18 V Range Circular Saw, 18 V Range Cordless Rotary, 18 V Range Hammer |
- RS stock no.:
- 177-9574
- Mfr. Part No.:
- 1600A016GB
- Manufacturer:
- Bosch