- RS stock no.:
- 177-4413
- Mfr. Part No.:
- PPDF14520W
- Manufacturer:
- ABUS
Discontinued product
- RS stock no.:
- 177-4413
- Mfr. Part No.:
- PPDF14520W
- Manufacturer:
- ABUS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The ABUS OneLook outdoor camera is a compact full HD wireless outdoor camera with encrypted digital radio and PIR sensor for motion detection, it also has a 1080p resolution for brilliant image quality even in darkness. The camera is fully compatible with the ABUS OneLook video surveillance set with 7 colour monitor and integrated loudspeaker (PPDF16000). Ready for use 24/7 Suitable for use 24/7, day or night, thanks to integrated IR LEDs.
Compact full HD 1080p wireless outdoor camera
Video and audio transmitted via encrypted digital radio
Includes PIR sensor for reliable motion detection
Full HD 1080p resolution and infrared night vision function for brilliant image quality
Can be used as an extension for the PPDF16000 wireless home video sets (PPDF16000, PPDF18000)
Up to four wireless cameras can be used with each monitor / recorder
Video and audio transmitted via encrypted digital radio
Includes PIR sensor for reliable motion detection
Full HD 1080p resolution and infrared night vision function for brilliant image quality
Can be used as an extension for the PPDF16000 wireless home video sets (PPDF16000, PPDF18000)
Up to four wireless cameras can be used with each monitor / recorder
Specification
Attribute | Value |
---|---|
Indoor/Outdoor | Outdoor |
Analogue/Network | Network |
Maximum Resolution | 1920 x 1080pixels |
IR | Yes |
Audio Support | Yes |
Wireless | Yes |
IP Rating | IP66 |
Sensor Type | 1/3in CMOS |
Focal Length | 3.6mm |
Height | 148 mm |
Width | 62mm |