- RS stock no.:
- 175-1155
- Mfr. Part No.:
- 1600A004ZN
- Manufacturer:
- Bosch
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 175-1155
- Mfr. Part No.:
- 1600A004ZN
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The high-endurance 18 volt XL battery with 6.0 Ah and COOLPACK technology
Extremely robust: fully functional even after a 3-m drop onto concrete
Battery with practical charge level indicator
A further 20% increase in runtime (compared to 5.0 Ah battery) at the same size
COOLPACK technology for up to 100% longer lifetime (cf. battery without COOLPACK)
Bosch flexible power system – battery suitable for all tools in one voltage class
Battery with practical charge level indicator
A further 20% increase in runtime (compared to 5.0 Ah battery) at the same size
COOLPACK technology for up to 100% longer lifetime (cf. battery without COOLPACK)
Bosch flexible power system – battery suitable for all tools in one voltage class
Specification
Attribute | Value |
---|---|
Battery Type | Li-ion |
Voltage Rating | 18V |
Battery Capacity | 6Ah |
For Use With | Bosch Flexible Power System |
- RS stock no.:
- 175-1155
- Mfr. Part No.:
- 1600A004ZN
- Manufacturer:
- Bosch