RS PRO Aux Cable, Black, 2m
- RS stock no.:
- 155-7737
- Manufacturer:
- RS PRO
Discontinued product
- RS stock no.:
- 155-7737
- Manufacturer:
- RS PRO
Not Applicable
- COO (Country of Origin):
- DE
RS PRO 2 m 3.5 mm Mono Male Jack to 3.5 mm Female Mono Socket Audio Cable Assembly
This 2-metre jack audio cable assembly from the RS PRO range has two different connectors – a 3.5 mm mono male jack connector and 3.5 mm female mono socket. It lets you connect two devices or extend connections for your custom audio setup.
The cable is coated in a durable polyvinyl chloride (PVC) material with integrated strain relief for a more durable and reliable connection. It has a current rating of 5 A and conforms to international electrostatic control standards, so it offers protection against electrostatic shock.
You can use this jack audio cable assembly for a variety of audio applications. It's often used for domestic electronics, such as television sets and stereo sound systems. You'll also find it suitable for professional audio purposes, including laboratory testing and closed-circuit television.
The cable is coated in a durable polyvinyl chloride (PVC) material with integrated strain relief for a more durable and reliable connection. It has a current rating of 5 A and conforms to international electrostatic control standards, so it offers protection against electrostatic shock.
You can use this jack audio cable assembly for a variety of audio applications. It's often used for domestic electronics, such as television sets and stereo sound systems. You'll also find it suitable for professional audio purposes, including laboratory testing and closed-circuit television.
Features and Benefits
Jack audio cable assembly
Cable length of 2 m
One 3.5 mm mono jack male connector
One 3.5 mm female mono socket
Black PVC outer sheath
Current rating of 5 A
Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
Cable length of 2 m
One 3.5 mm mono jack male connector
One 3.5 mm female mono socket
Black PVC outer sheath
Current rating of 5 A
Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Length | 2m |
Sheath Colour | Black |
Current Rating | 5 A |
Outer Sheath Material | PVC |