- RS stock no.:
- 792-7842
- Mfr. Part No.:
- ISE30A-01-N-MB
- Manufacturer:
- SMC
Discontinued product
- RS stock no.:
- 792-7842
- Mfr. Part No.:
- ISE30A-01-N-MB
- Manufacturer:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ISE30A Digital Pressure Switches
2-Colour display for easy monitoring
Set up to 10 slave units from one master, up to a distance of 4m
4 digit display for easy reading
Uses easy to replace one-touch fittings
Secret code set function
Power saving function
Resolution switch function to reduce flicker
Set up to 10 slave units from one master, up to a distance of 4m
4 digit display for easy reading
Uses easy to replace one-touch fittings
Secret code set function
Power saving function
Resolution switch function to reduce flicker
Standards
CE, RoHS, UL, CSA
Specification
Attribute | Value |
---|---|
Maximum Operating Pressure | 1 MPa, 1.5 MPa |
Minimum Operating Pressure | -0.1MPa |
Pressure Type | Positive Pressure |
Connection | R 1/8 |
Suitable Media | Air, Non Corrosive Gas, Non Flammable Gas |
Type | NPN Open Collector |
Voltage Rating | 12 → 24V dc |
Connection Thread Size | 1/8 in |
Manufacturer Series | ISE |
Connection Thread Standard | R |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
IP Rating | IP40 |
LED Indicator | Yes |