TE Connectivity Gauge Pressure Sensor, 20psi Operating Max, PCB Mount, 8-Pin, 300psi Overload Max, Single Side Port
- RS stock no.:
- 146-8190
- Mfr. Part No.:
- 4525-SS5A001GP
- Manufacturer:
- TE Connectivity
Discontinued product
- RS stock no.:
- 146-8190
- Mfr. Part No.:
- 4525-SS5A001GP
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The MS4525 is a small, ceramic based, PCB mounted pressure transducer from Measurement Specialties. The transducer is built using the latest CMOS sensor conditioning circuitry to create a low cost, high performance transducer designed to meet the strictest requirements. The MS4525 is fully calibrated and temperature compensated with a total error band (TEB) of less than 1.0% over the compensated range. The sensor operates from single supply of either 3.3 or 5.0VDC and requires a single external component for proper operation.
PCB Mounted Pressure Transducers
Amplified Ratiometric Analog Output
Differential, Gage, Absolute, Compound, & Vacuum
Temperature Compensated
3.3 or 5.0 VDC Supply Voltage
PSI Pressure Ranges
PCB Mountable
High Level Analog Output
Barbed Pressure Ports
Amplified Ratiometric Analog Output
Differential, Gage, Absolute, Compound, & Vacuum
Temperature Compensated
3.3 or 5.0 VDC Supply Voltage
PSI Pressure Ranges
PCB Mountable
High Level Analog Output
Barbed Pressure Ports
Specification
Attribute | Value |
---|---|
Maximum Overload Pressure | 300psi |
Sensor Type | Gauge Pressure Sensors |
Mounting Type | PCB Mount |
Package Type | Single Side Port |
Pin Count | 8 |
Dimensions | 17.4 x 12.4 x 4.1mm |
Maximum Operating Pressure | 20psi |
Maximum Operating Supply Voltage | 5 V |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -25 °C |