- RS stock no.:
- 759-0279
- Mfr. Part No.:
- ADF5001BCPZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS stock no.:
- 759-0279
- Mfr. Part No.:
- ADF5001BCPZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Prescalers, Analog Devices
Clock Dividers
Specification
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | LFCSP WQ |
Pin Count | 16 |
Dimensions | 3 x 3 x 0.8mm |
Height | 0.8mm |
Length | 3mm |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Width | 3mm |
- RS stock no.:
- 759-0279
- Mfr. Part No.:
- ADF5001BCPZ
- Manufacturer:
- Analog Devices