- RS stock no.:
- 218-0386
- Mfr. Part No.:
- 7100169179
- Manufacturer:
- 3M
Discontinued product
- RS stock no.:
- 218-0386
- Mfr. Part No.:
- 7100169179
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
3M Powered Respirator, 3 Flow Rates, PC Material - Versaflo TR-800 Series - 7100169179
Breeze through tasks in tough conditions with this powered respirator from 3M. Its PC body material is resistant to impact and wear, so you won't be caught off guard in demanding areas. Ramping up this device's air supply is easy as can be, as it comes with three selectable flow rates. A battery life of up to eight hours means the unit keeps you breathing easy during long shifts.
Features & Benefits
• Comes with an airflow indicator to help you check your air is flowing freely
• IP54 rating means it's protected against limited amounts of dust and water splashes
• Simple two-button controls for ease of operation
• IP54 rating means it's protected against limited amounts of dust and water splashes
• Simple two-button controls for ease of operation
Applications
• Bodyshops
• Woodworking
• Manufacturing facilities
• Woodworking
• Manufacturing facilities
How do I check the battery level of this respirator?
This unit comes with a handy LED indicator that shows the battery level, so checking your device's charge is hassle-free.
Specification
Attribute | Value |
---|---|
Mode of Operation | Powered |
Series | TR-802E |
Accessory Type | Air Turbo Unit |
Respirator Product Type | Respirator Fan Unit |
Number of Filters | 6 |
Head Cover Impact Protection | No |