- RS stock no.:
- 207-0574
- Mfr. Part No.:
- 1600A01U9L
- Manufacturer:
- Bosch
Temporarily out of stock - back order for despatch when stock is available
Added
Price (Excl VAT) 1 Set
R 3 593,80
(exc. VAT)
R 4 132,87
(inc. VAT)
Set(s) | Per Set |
1 + | R 3 593,80 |
- RS stock no.:
- 207-0574
- Mfr. Part No.:
- 1600A01U9L
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Bosch GAL 18V6-80 battery charger has a 6 battery interfaces, it also provides continuous charging for uninterrupted work. It has battery charging voltage between 14.4 to 18 V with 8 A charging current.
Efficient charging - 2 charging cycles ensure continuous to work
Priority Start button - easily prioritize one chosen battery
Weight of the charger is 1.8 kg
Priority Start button - easily prioritize one chosen battery
Weight of the charger is 1.8 kg
Specification
Attribute | Value |
---|---|
Series | GAL 18V6-80 |
Battery Type | Li-ion |
Charger Voltage | 14.4 - 18V |
Charger Current | 8A |
Supply Voltage | 14.4 - 18V |
Plug Type | Type C - Euro Plug |