- RS stock no.:
- 862-9378
- Mfr. Part No.:
- KA2803BDTF
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS stock no.:
- 862-9378
- Mfr. Part No.:
- KA2803BDTF
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Ground Fault Interrupt (GFI) Controllers, Fairchild Semiconductor
Ground-Fault Circuit Interrupter is a low-power controller for AC-receptacle, that detect hazardous current paths to ground and ground to neutral faults. The circuit interrupter then disconnects the load from the mains power line before a harmful or lethal shock occurs.
Ground Fault Interrupter
Earth Leakage Detector
Require less adjusting and calibrating
Earth Leakage Detector
Require less adjusting and calibrating
Ground Fault Interrupt (GFI) Controllers, Fairchild Semiconductor
Specification
Attribute | Value |
---|---|
Power Switch Type | Earth Leakage Detector |
Maximum Operating Supply Voltage | 20 V |
Number of Outputs | 1 |
Maximum Operating Current | 0.4mA |
Power Rating | 5mW |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Maximum Operating Temperature | +80 °C |
Minimum Operating Temperature | -25 °C |
Dimensions | 10.15 x 6.35 x 3.3mm |
- RS stock no.:
- 862-9378
- Mfr. Part No.:
- KA2803BDTF
- Manufacturer:
- ON Semiconductor