- RS stock no.:
- 161-2596
- Mfr. Part No.:
- NCP435FCT2G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS stock no.:
- 161-2596
- Mfr. Part No.:
- NCP435FCT2G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The NCP434 and NCP435 are very low Ron MOSFET controlled by external logic pin, allowing optimization of battery life, and portable device autonomy. Indeed, thanks to a current consumption optimization with PMOS structure, leakage currents are eliminated by isolating connected IC on the battery when not used. Output discharge path is available in NCP435 version.
1.2 V - 3.6 V operating range
29 m Ohms RDSON at 3.3V
DC current up to 2 A
Output Auto-discharge (NCP435)
WLCSP4 0.96 x 0.96 mm
Applications
Smart phones
Computing
Tablets
Portable devices
29 m Ohms RDSON at 3.3V
DC current up to 2 A
Output Auto-discharge (NCP435)
WLCSP4 0.96 x 0.96 mm
Applications
Smart phones
Computing
Tablets
Portable devices
Specification
Attribute | Value |
---|---|
Power Switch Topology | High Side |
Power Switch Type | High Side |
Switch On Resistance | 120mΩ |
Number of Channels | 1 |
Maximum Operating Supply Voltage | 3.6 V |
Mounting Type | Surface Mount |
Package Type | WLCSP |
Pin Count | 4 |
Maximum Operating Temperature | 125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 0.96 x 0.96 x 0.33mm |
Series | NCP435 |
- RS stock no.:
- 161-2596
- Mfr. Part No.:
- NCP435FCT2G
- Manufacturer:
- ON Semiconductor