onsemi Integrated Load Switch with Ultra-Low Ron, 11.5A, Evaluation Board Load Switch for NCP45521IMNTWG-H,
- RS stock no.:
- 161-0859
- Mfr. Part No.:
- NCP45521IMNGEVB
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS stock no.:
- 161-0859
- Mfr. Part No.:
- NCP45521IMNGEVB
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The NCP45521IMNGEVB evaluation board is designed to quickly assess the NCP45521, an integrated load switch. The ecoSWITCH™ NCP45520, NCP45521 series of load management devices provide a component and area-reducing solution for efficient power domain switching with inrush current limit via soft start. In addition to integrated control functionality with ultra low on-resistance these devices offer additional system safeguards and monitoring via fault protection and power good signaling. This cost effective solution is ideal for power management and hot-swap applications requiring low power consumption in a small footprint.
Advanced Controller with Charge Pump
Integrated N-Channel MOSFET
Soft-Start via Slew Rate Control (Adjustable)
Input Voltage Range 0.5 V to 13.5 V (18V Tolerant)
Low Standby Current
Quick Output Discharge Function (Adjustable)
Fault Protection: Over Temperature
Fault Protection: Under Voltage Lockout
Fault Protection: Short-Circuit Protection
Integrated N-Channel MOSFET
Soft-Start via Slew Rate Control (Adjustable)
Input Voltage Range 0.5 V to 13.5 V (18V Tolerant)
Low Standby Current
Quick Output Discharge Function (Adjustable)
Fault Protection: Over Temperature
Fault Protection: Under Voltage Lockout
Fault Protection: Short-Circuit Protection
Specification
Attribute | Value |
---|---|
Power Management Function | Load Switch |
For Use With | Controlled Load Switch with Ultra-Low Ron |
Kit Classification | Evaluation Board |
Featured Device | NCP45521IMNTWG-H, NCP45521IMNTWG-L |
Kit Name | Integrated Load Switch with Ultra-Low Ron, 11.5A, Evaluation Board |