- RS stock no.:
- 186-3750
- Mfr. Part No.:
- PS0S0SS3A
- Manufacturer:
- TE Connectivity
Discontinued product
- RS stock no.:
- 186-3750
- Mfr. Part No.:
- PS0S0SS3A
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Corcom medium performance P series power entry modules. The medium P Series modules features better performance than the standard filter option in a smaller size than the high performance filter.
Full flexibility of design in the most compact package
General purpose designed for DC applications
Mates with a standard MOLEX connector (HCS Series) which prevents accidental connection to AC Power
General purpose designed for DC applications
Mates with a standard MOLEX connector (HCS Series) which prevents accidental connection to AC Power
Specification
Attribute | Value |
---|---|
Maximum Current Rating | 3A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Snap-In |
Termination Style | Fast-On |
Number of Stages | Single Stage |
Series | Corcom P |
Operating Frequency | 50/60Hz |
Length | 30.98mm |
Depth | 58.16mm |
Height | 55.63mm |
Dimensions | 30.98 x 58.16 x 55.63mm |
Leakage Current | 0.5 mA |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +40°C |