- RS stock no.:
- 135-3608
- Mfr. Part No.:
- GLI 700-230 B
- Manufacturer:
- Vishay
Discontinued product
- RS stock no.:
- 135-3608
- Mfr. Part No.:
- GLI 700-230 B
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Vishay GLI Series Capacitors for Power Electronics (PEC) Cylindrical
Vishay GLI Series cylindrecal capacitors for power electronics (PEC) feature low losses at high frequencies and have a low stray inductance<40 nH. These PEC capacitors are highly reliable and have a good life expectancy. The integrated flanges enable easy mounting.
Features
Highest RMS current rating: up to 80 A
High impulse discharge current capability
Resistance to heavy-duty shock vibration
Casing material: UL 94 V-0
High impulse discharge current capability
Resistance to heavy-duty shock vibration
Casing material: UL 94 V-0
Applications
Frequency converters
Voltage converters
Traction drives
Industrial drives
Medical equipment
UPS
Voltage converters
Traction drives
Industrial drives
Medical equipment
UPS
Specification
Attribute | Value |
---|---|
Height | 68mm |
Width | 88mm |
Capacitance | 230µF |
Dielectric Material | Polypropylene |
Maximum Operating Temperature | +80°C |
Tolerance Minus | -5 % or -10% |
Number of Phases | 1 |
Minimum Operating Temperature | -40°C |
Series | GLI |
Mounting Type | Plug In |
Voltage | 700V dc |
Terminal Type | Screw |
Tolerance Plus | +5 % or +10% |