- RS stock no.:
- 754-2403
- Mfr. Part No.:
- 3R1004A20A120
- Manufacturer:
- Brad
Temporarily out of stock - back order for despatch when stock is available
Added
Price (Excl VAT) Each
R 1 813,26
(exc. VAT)
R 2 085,25
(inc. VAT)
Units | Per unit |
1 - 14 | R 1 813,26 |
15 - 49 | R 1 740,73 |
50 - 99 | R 1 671,10 |
100 - 249 | R 1 604,26 |
250 + | R 1 540,08 |
- RS stock no.:
- 754-2403
- Mfr. Part No.:
- 3R1004A20A120
- Manufacturer:
- Brad
Technical data sheets
Legislation and Compliance
Exempt
- COO (Country of Origin):
- US
Product Details
Brad® Mini-Change® C-Size Female Panel Mount Receptacle with Leads
These Brad® Mini-Change® C-Size, female, straight, external thread Receptacles with Leads are front panel mount type. For Mounting Thread size, Shell and Leads fitted to these Brad® Mini-Change® C-Size, female, straight, external thread Receptacles see table.
Quad Beam contacts for high reliability and low resistance
IP67 rated
IP67 rated
Approvals
UL File N0.:E152210
CSA File No.:LR6837
CSA File No.:LR6837
BRAD Mini-Change
The Molex Brad Mini-Change Connector was the first quick-connect alternative to hardwiring and are noted for their quality and durability. The Brad Mini-Change Connector uses a Quad Beam design female contact to ensure conductivity. Rated at IP67 the Brad Mini-Change connectors can provide reliable solutions in a wide range of applications. The design of these Brad Mini-Change Connectors incorporates anti-vibration features, integral Strain Relief and Key Indicator.
Specification
Attribute | Value |
---|---|
Length | 305mm |
Voltage Rating | 600 V ac/dc |
Current Rating | 7 A |
Sheath Colour | Yellow |
- RS stock no.:
- 754-2403
- Mfr. Part No.:
- 3R1004A20A120
- Manufacturer:
- Brad