- RS stock no.:
- 172-8176
- Mfr. Part No.:
- 57966 101 111
- Manufacturer:
- Varta
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 172-8176
- Mfr. Part No.:
- 57966 101 111
- Manufacturer:
- Varta
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Slim Power Bank 12000
• Slim Power Bank with 12000 mAh Li-Polymer battery for a weekend getaway.
• Up to 5 phone or 2 tablet charges.
• Ideal to charge 2 devices at the same time.
• USB Type C 5V/3.0A input and output for speed charging.
• USB 5V/2.4A output for charging tablets or other large devices.
• Sophisticated 4 blue LED charge & discharge indication.
• Black Micro USB charging cable with a length of 50 cm included.
• Elegant, slim aluminium housing.
• VARTA brand quality guaranteed.
Note
Per charge, based on iPhone 6S and ASUS Zen Pad S 8.0. Performances may vary by device.
Specification
Attribute | Value |
---|---|
Capacity | 1200mAh |
Maximum Output Current | 2.4A |
Number of USB Ports | 2 |
Output Connectors | USB |
Input Voltage | 5V |
Input Connector | USB |
LED Indicator | Charge/Discharge |
Typical Application | iPhones, smart phones, mobile phones, and tablets |
Number Of Devices Supported | 2 |
Depth | 153mm |
Brand Range | Varta |
Length | 115mm |
Chemistry | Lithium Polymer |
Model Number | Slimpower 12000 |
Width | 13mm |
Output Voltage | 5V |
- RS stock no.:
- 172-8176
- Mfr. Part No.:
- 57966 101 111
- Manufacturer:
- Varta