- RS stock no.:
- 923-6652
- Mfr. Part No.:
- HO-1100RE
- Manufacturer:
- Honeywell
Discontinued product
- RS stock no.:
- 923-6652
- Mfr. Part No.:
- HO-1100RE
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Honeywell Oscillating Tower Fan with Remote Control, HO-1100RE
Oscillating tower fan with elegant, integrated remote control in two-tone colour light / dark silver.
Features and Benefits
Settings: Off / low / medium / high
Easy operation by infrared remote control and push buttons
Breeze interval function
Pilot light
75° Oscillation
Timer function switches the fan off after a programmed period: from 30 minutes up to 7.5 hours
Convenient carrying handle
Very solid base
Easy operation by infrared remote control and push buttons
Breeze interval function
Pilot light
75° Oscillation
Timer function switches the fan off after a programmed period: from 30 minutes up to 7.5 hours
Convenient carrying handle
Very solid base
Specification
Attribute | Value |
---|---|
Air Flow | 526m³/h |
Fan Type | Tower |
Number of Speeds | 3 |
Plug Type | Type G - British 3-pin |
Height | 770mm |
Width | 285mm |
Noise Level | 60dB(A) |