- RS stock no.:
- 172-5568
- Mfr. Part No.:
- B32529C1154J000
- Manufacturer:
- EPCOS
Discontinued product
- RS stock no.:
- 172-5568
- Mfr. Part No.:
- B32529C1154J000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B32529 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
Specification
Attribute | Value |
---|---|
Capacitance | 150nF |
Voltage | 63 V ac, 100 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | B32529 |
Lead Pitch | 5mm |
Length | 7.2mm |
Depth | 3mm |
Height | 6.5mm |
Dimensions | 3 x 6.5 x 7.2mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.5mm |
Maximum Operating Temperature | +125°C |