- RS stock no.:
- 873-0787
- Mfr. Part No.:
- POE61U-560D-R
- Manufacturer:
- Phihong
Discontinued product
- RS stock no.:
- 873-0787
- Mfr. Part No.:
- POE61U-560D-R
- Manufacturer:
- Phihong
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Phihong 60W Power over Ethernet Single Port Midspan Power Injector - POE61W
The Phihong POE61 Power over Ethernet, single port, midspan power injector has an AC input range of 90 to 264 Vac, a 56 Vdc output voltage and full 60W Ultra Power output. This 60W DC input Power over Ethernet power injector is gigabit compatible, has a high efficiency of 87% typically and is equipped with short circuit protection and overload protection. Typical applications for the POE61D PoE midspan power injector include security cameras, wireless network access points, LCD displays, kiosks, computer workstations and satellite receivers.
Continuous flow of power with no detection
Very Low leakage
Non-Vented Case
2 or 3 Wire Options Lowest Cost Ultra PoE
Full Protection OCP, OVP
Level V Efficiency
Very Low leakage
Non-Vented Case
2 or 3 Wire Options Lowest Cost Ultra PoE
Full Protection OCP, OVP
Level V Efficiency
Approvals
cUL, UL, CE
Spare Pair and Data Pair powering - ULTRA Power midspans stk nos. 666-8211 (POE60U single-port) and 666-8220 (POE80U single-port), have a combination of Spare Pair and Data Pair powering over the full 8 wires. There are no specific IEEE standards for these yet. The midspans are compliant to the performance of 10baseT, 100baseT and 1000baseT (Gigabit). They have safety features, such as handshake detection, overload, connect and disconnect functionality as for the IEEE802.3af and IEEE802.3at standards but the handshake detection resistance is 12.5KΩ, instead of 25KΩ for the IEEE802.3af and IEEE802.3at standards
Specification
Attribute | Value |
---|---|
Efficiency | 87% |
Length | 163.25mm |
Width | 36mm |
Weight | 400g |
Minimum Temperature | 0°C |
Maximum Temperature | +40°C |
Series | POE61U |
Standards Met | CE, cULus, Level V Efficiency |
Product Type | Power Injector |
Input AC Connector Type | IEC 320 C14 |
Number of DC Power Output Ports | 1 |
Mounting Style | Desktop |
Number of Ethernet Ports | 2 |
Response Time | 10ms |
Protection Type | Over Current, Over Voltage, Short Circuit |
- RS stock no.:
- 873-0787
- Mfr. Part No.:
- POE61U-560D-R
- Manufacturer:
- Phihong