Norgren PNEUFIT Series Cross Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
- RS stock no.:
- 210-2091
- Mfr. Part No.:
- 100900600
- Manufacturer:
- Norgren
Discontinued product
- RS stock no.:
- 210-2091
- Mfr. Part No.:
- 100900600
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- GB
Product Details
4-Way Cross Connector
Threaded, Tube-to-Tube & Adaptors
Specification
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Cross Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | PNEUFIT |
Connector D | Push In 6 mm |
Connector C | Push In 6 mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Maximum Operating Pressure | 18 bar |
Finish | Nickel Plated |
Body Material | Brass |