- RS stock no.:
- 122-5614
- Mfr. Part No.:
- KQ2Y08-01AS
- Manufacturer:
- SMC
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 122-5614
- Mfr. Part No.:
- KQ2Y08-01AS
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Run Tee Adaptor, KQ2Y
One-touch fitting white color
Male Run Tee
Used for a branch line in the same direction from female thread and in 90 ° directions.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free
Male Run Tee
Used for a branch line in the same direction from female thread and in 90 ° directions.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free
Thread-to-Tube Adaptors
Specification
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Connection Style | Threaded-to-Tube |
Manufacturer Series | KQ2 |
Thread Material | Brass |
Maximum Operating Temperature | +40 (Water) °C, +60 (Ambient) °C |
Minimum Operating Temperature | 0 (Water) °C, -5 (Ambient) °C |
Body Material | Brass |
Maximum Operating Pressure | 1 MPa |
Standards Met | IEC 60204-1 |