- RS stock no.:
- 137-0060
- Mfr. Part No.:
- 3-2180324-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS stock no.:
- 137-0060
- Mfr. Part No.:
- 3-2180324-1
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity ZSFP+ Stacked Receptacle Assemblies 2x4
From TE Connectivity, a range of zSFP+ stacked cage assemblies with integrated connectors. These small form factor pluggable plus assemblies offer data rates up to 28 Gbit/s. Supplied in an industry standard design sharing cage dimensions and mating interface with SFP+ making them backward compatible. The 2 x 4 zSFP+ cages are through hole and feature EMI gaskets or EMI spring fingers.
Features and Benefits
Backwards compatibility – Same interface and cage dimensions with SFP+ connector
EMI Gasket or EMI spring finger options
28 Gbit/s data rates (possible expansion to 40 Gbit/s)
10 Gbit/s Ethernet and 16 Gbit/s Fibre Channel
EMI Gasket or EMI spring finger options
28 Gbit/s data rates (possible expansion to 40 Gbit/s)
10 Gbit/s Ethernet and 16 Gbit/s Fibre Channel
Applications
Data centres – Switches, routers, servers and hubs
Networking
Test and Measurement
Telecommunications
Networking
Test and Measurement
Telecommunications
TE Connectivity ZSFP+ Assemblies
Specification
Attribute | Value |
---|---|
Type | Cage Assembly with Connector |
Gender | Female |
Body Orientation | Straight |
Number of Ports | 8 |
Number of Contacts | 20 |
Contact Material | Copper Alloy |
Contact Plating | Gold, Nickel, Tin |
Current Rating | 500mA |
Voltage Rating | 120 V ac |
Housing Material | Thermoplastic |
Termination Method | Solder |
Series | zSFP |
- RS stock no.:
- 137-0060
- Mfr. Part No.:
- 3-2180324-1
- Manufacturer:
- TE Connectivity