- RS stock no.:
- 847-9653
- Manufacturer:
- RS PRO
Discontinued product
- RS stock no.:
- 847-9653
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
13A 2 Gang Socket with Dual USB Charging Ports
RS twin gang 13A metal clad socket with twin USB ports.
Durable powder coated metal casing
Supplied complete with back box
Ideal for industrial environments, workshop or domestic garages
Dual USB Charger ports 5V DC 2.1A
USB overload and short circuit protection
15 Year warranty
Supplied complete with back box
Ideal for industrial environments, workshop or domestic garages
Dual USB Charger ports 5V DC 2.1A
USB overload and short circuit protection
15 Year warranty
Standards
Made to BS 1363:2:1995
Specification
Attribute | Value |
---|---|
Number of Gangs | 2 |
Switched | Yes |
Socket Type | Type G - British, USB |
Mounting Style | Surface Mount |
Current Rating | 13A |
Material | Metal |
Minimum Box Depth | 45mm |
Overall Height | 82mm |
Overall Width | 142mm |
Overall Depth | 45mm |
Overall Dimensions | 82 x 142 x 45mm |
Colour Family | Grey |
Fixing Standard | BS |