- RS stock no.:
- 833-5427
- Mfr. Part No.:
- 8800RED
- Manufacturer:
- PASS & SEYMOUR
Discontinued product
- RS stock no.:
- 833-5427
- Mfr. Part No.:
- 8800RED
- Manufacturer:
- PASS & SEYMOUR
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
8800 Series
These extra heavy duty hospital grade receptacles are available in a various colours.
One-piece nickel-plated brass mounting strap with integral ground.
Strap tabs wrap around and lock down on face to prevent strap from separating from face and back body.
Two drive screws anchor strap to back body and face.
Exclusive patented feature, circuit label on face allows permanent circuit identification.
Impact resistant nylon face and back body.
Auto-ground clip assures positive ground.
Strap tabs wrap around and lock down on face to prevent strap from separating from face and back body.
Two drive screws anchor strap to back body and face.
Exclusive patented feature, circuit label on face allows permanent circuit identification.
Impact resistant nylon face and back body.
Auto-ground clip assures positive ground.
Legrand Hospital Grade Nema Socket
Specification
Attribute | Value |
---|---|
Number of Gangs | 2 |
Colour | Red |
Mounting Style | Flange Mount |
Current Rating | 20A |
Voltage Rating | 250 V |
Material | Nylon |
Minimum Box Depth | 22mm |
Earth Terminal | Yes |
Colour Family | Red |